There are no models available for this part yet.
Overview of RV060310PPM1K740.5%BTRR1016 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RV060310PPM1K740.5%BTRR1016 by Vishay Intertechnologies
Part Data Attributes for RV060310PPM1K740.5%BTRR1016 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.75 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
1740 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RV060310PPM1K740.5%BTRR1016
This table gives cross-reference parts and alternative options found for RV060310PPM1K740.5%BTRR1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV060310PPM1K740.5%BTRR1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JTD1741D | Fixed Resistor, Thin Film, 0.0625W, 1740ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV060310PPM1K740.5%BTRR1016 vs RN73C1JTD1741D |
NTR06D1741BTRF | Fixed Resistor, Thin Film, 0.063W, 1740ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RV060310PPM1K740.5%BTRR1016 vs NTR06D1741BTRF |
AR03DBBY1741 | Fixed Resistor, Thin Film, 0.0625W, 1740ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RV060310PPM1K740.5%BTRR1016 vs AR03DBBY1741 |
PCF-W0603LF-12-1741-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1740ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | RV060310PPM1K740.5%BTRR1016 vs PCF-W0603LF-12-1741-D-P-LT |
SF06W1741DALQ | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV060310PPM1K740.5%BTRR1016 vs SF06W1741DALQ |
UPTF0603-16W-N-1741DT-1K | Fixed Resistor, Thin Film, 0.063W, 1740ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV060310PPM1K740.5%BTRR1016 vs UPTF0603-16W-N-1741DT-1K |
AR03DTBY1741 | Fixed Resistor, Thin Film, 0.0625W, 1740ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RV060310PPM1K740.5%BTRR1016 vs AR03DTBY1741 |
CAR06031.74KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.0625W, 1740ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RV060310PPM1K740.5%BTRR1016 vs CAR06031.74KOHMS0.5%10PPM |
RN73C1JB1741D | Fixed Resistor, Thin Film, 0.0625W, 1740ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV060310PPM1K740.5%BTRR1016 vs RN73C1JB1741D |
UPTF0603-16W-N-1741DT | Fixed Resistor, Thin Film, 0.063W, 1740ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV060310PPM1K740.5%BTRR1016 vs UPTF0603-16W-N-1741DT |