Datasheets
RV060310PPM118K0.1%NR1016 by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.125W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,

Part Details for RV060310PPM118K0.1%NR1016 by Vishay Intertechnologies

Overview of RV060310PPM118K0.1%NR1016 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RV060310PPM118K0.1%NR1016

RV060310PPM118K0.1%NR1016 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RV060310PPM118K0.1%NR1016 Part Data Attributes

RV060310PPM118K0.1%NR1016 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RV060310PPM118K0.1%NR1016 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.125W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.52 mm
Package Style SMT
Package Width 0.75 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.125 W
Resistance 118000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for RV060310PPM118K0.1%NR1016

This table gives cross-reference parts and alternative options found for RV060310PPM118K0.1%NR1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV060310PPM118K0.1%NR1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RV0603Y1183BG RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 118000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice RV060310PPM118K0.1%NR1016 vs RV0603Y1183BG
AR03BTRC6C6Y1183N Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RV060310PPM118K0.1%NR1016 vs AR03BTRC6C6Y1183N
RN73C1J118KATDF RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 118000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity RV060310PPM118K0.1%NR1016 vs RN73C1J118KATDF
NTR06B1183BTRF Fixed Resistor, Thin Film, 0.063W, 118000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RV060310PPM118K0.1%NR1016 vs NTR06B1183BTRF
AR03BTRC6C6Y1183 Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RV060310PPM118K0.1%NR1016 vs AR03BTRC6C6Y1183
AR03BPC6C6Y1183N Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RV060310PPM118K0.1%NR1016 vs AR03BPC6C6Y1183N
RN73C1JB1183B Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RV060310PPM118K0.1%NR1016 vs RN73C1JB1183B
AR03BBBY1183N Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Viking Tech Corp RV060310PPM118K0.1%NR1016 vs AR03BBBY1183N
RN73C1J118KATD RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 118000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity RV060310PPM118K0.1%NR1016 vs RN73C1J118KATD
AR03BTBY1183 Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RV060310PPM118K0.1%NR1016 vs AR03BTBY1183

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV060310PPM118K0.1%NR1016 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV060310PPM118K0.1%NR1016 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RV060310PPM118K0.1%NR1016 would you like to use for your alert(s)?
  • Please alert me when RV060310PPM118K0.1%NR1016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV060310PPM118K0.1%NR1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV060310PPM118K0.1%NR1016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV060310PPM118K0.1%NR1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV060310PPM118K0.1%NR1016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV060310PPM118K0.1%NR1016 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: