-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, Non-Volatile, CMOS, CDSO8, SON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15445 In Stock |
|
$1.1528 / $2.6200 | Buy Now |
DISTI #
428-200007-MG01
|
Mouser Electronics | Real Time Clock 32.768 kHz +/-20 PPM I2C -40/+85C RoHS: Compliant | 6112 |
|
$1.1200 / $2.4400 | Buy Now |
|
LCSC | SMD3215-8P Real-Time Clocks(RTC) ROHS | 7 |
|
$1.3506 / $2.1363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-4162-C7-32.768KHZ-20PPM-TA-QC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-4162-C7-32.768KHZ-20PPM-TA-QC
Micro Crystal AG
Real Time Clock, Non-Volatile, CMOS, CDSO8, SON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micro Crystal AG | |
Additional Feature | ALSO REQUIRED 1.3V-4.4V SUPPLY FOR I2C BUS ACTIVE | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.06,31 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 4.4 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 1.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |