-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV-4162-C7-32.768K-20PPM-TA-QA by Micro Crystal AG is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3140TDD2 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3140TDD1 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3120AIDBZRG4 | Texas Instruments | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428-202471-MG01
|
Mouser Electronics | Real Time Clock 32.768 kHz +/-20 PPM I2C -40/+85C RoHS: Compliant | 1065 |
|
$1.2200 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy