Part Details for RV-3149-C3-32.768KHZ-OPTION-B-TB-QA by Micro Crystal AG
Overview of RV-3149-C3-32.768KHZ-OPTION-B-TB-QA by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RV-3149-C3-32.768KHZ-OPTION-B-TB-QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-RV-3149-C3-32.768KHZ-OPTION-B-TB-QACT-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 10SON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23269 In Stock |
|
$2.1641 / $4.3100 | Buy Now |
Part Details for RV-3149-C3-32.768KHZ-OPTION-B-TB-QA
RV-3149-C3-32.768KHZ-OPTION-B-TB-QA CAD Models
RV-3149-C3-32.768KHZ-OPTION-B-TB-QA Part Data Attributes:
|
RV-3149-C3-32.768KHZ-OPTION-B-TB-QA
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-3149-C3-32.768KHZ-OPTION-B-TB-QA
Micro Crystal AG
Real Time Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Micro Crystal AG | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 4-WIRE | |
JESD-609 Code | e4 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |