-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV-3.33.3S by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV-3.33.3S-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 15 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5133 | Buy Now |
DISTI #
919-RV-3.33.3S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 3.3Vin 3.3Vout RoHS: Compliant | 0 |
|
$16.7800 / $19.0000 | Order Now |
DISTI #
72084671
|
RS | DC-DC Converter, DIP24 Mini 6kV , Single, 2W, 3.3V, 600mA, RV-S_D Series | RECOM Power Inc. RV-3.33.... more RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2500 / $19.1200 | RFQ |
|
Onlinecomponents.com | 2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre, V. In: 3.3, V. Out: 3.3, mA. Out: 600 RoHS: Compliant |
3 Partner Stock |
|
$15.3200 / $20.1100 | Buy Now |
DISTI #
RV-3.33.3S
|
TME | Converter: DC/DC, 2W, Uin: 2.97÷3.63VDC, Uout: 3.3VDC, Iout: 600mA Min Qty: 1 | 0 |
|
$15.7400 / $18.4000 | RFQ |
DISTI #
000000000006067020
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 3.3Vin 3.3Vout Min Qty: 1 | 0 |
|
$15.2000 / $17.2400 | Buy Now |
|
Master Electronics | 2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre, V. In: 3.3, V. Out: 3.3, mA. Out: 600 RoHS: Compliant |
3 Partner Stock |
|
$15.3200 / $20.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-3.33.3S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RV-3.33.3S
RECOM Power Inc
Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDMA-T14 | |
Length | 32.35 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.4 mm |