Part Details for RV-2123-C2-EVALUATION-BOARD by Micro Crystal AG
Results Overview of RV-2123-C2-EVALUATION-BOARD by Micro Crystal AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV-2123-C2-EVALUATION-BOARD Information
RV-2123-C2-EVALUATION-BOARD by Micro Crystal AG is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board |
Price & Stock for RV-2123-C2-EVALUATION-BOARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-RV-2123-C2-EVALUATION-BOARD-ND
|
DigiKey | EVAL BOARD FOR RV-2123-C2 Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$15.8800 | Buy Now |
DISTI #
428-201527-AA00
|
Mouser Electronics | Clock & Timer Development Tools RV-2123-C2 EVAL BOARD 32.768 kHz RoHS: Compliant | 0 |
|
$15.2200 / $15.9600 | Order Now |
Part Details for RV-2123-C2-EVALUATION-BOARD
RV-2123-C2-EVALUATION-BOARD CAD Models
RV-2123-C2-EVALUATION-BOARD Part Data Attributes
|
RV-2123-C2-EVALUATION-BOARD
Micro Crystal AG
Buy Now
|
Compare Parts:
RV-2123-C2-EVALUATION-BOARD
Micro Crystal AG
Select a part to compare: |
Samacsys Manufacturer | Micro Crystal AG |