-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0535
|
Newark | 2W Dc/Dc-Converter Econoline Dip24 Mini 8Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RV-1505D/P/R8 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4400 / $45.8200 | Buy Now |
DISTI #
RV-1505D/P/R8-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.4367 | Buy Now |
DISTI #
919-RV-1505DPR8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 15Vin +/-5Vout RoHS: Compliant | 0 |
|
$29.0500 / $35.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$27.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3200 / $36.7400 | Buy Now |
DISTI #
000000000006066835
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 15Vin +/-5Vout Min Qty: 1 | 0 |
|
$29.0900 / $32.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 15VDC +/-5VDC +/-200mA DIP24Mi | 0 |
|
$34.8467 / $37.2859 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-1505D/P/R8
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RV-1505D/P/R8
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP14/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W |