Part Details for RV-10V221MG68-R by ELNA America Inc
Results Overview of RV-10V221MG68-R by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV-10V221MG68-R Information
RV-10V221MG68-R by ELNA America Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RV-10V221MG68-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 330 |
|
RFQ |
Part Details for RV-10V221MG68-R
RV-10V221MG68-R CAD Models
RV-10V221MG68-R Part Data Attributes
|
RV-10V221MG68-R
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RV-10V221MG68-R
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 6.5 mm | |
Manufacturer Series | RV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RV |
Alternate Parts for RV-10V221MG68-R
This table gives cross-reference parts and alternative options found for RV-10V221MG68-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV-10V221MG68-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KV221M010 | Capxon International Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | RV-10V221MG68-R vs KV221M010 |