-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0446
|
Newark | 2W Dc/Dc-Converter Econoline Dip24 Mini 6Kv Unreg/Tube |Recom Power RV-0909D Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3100 / $24.2800 | Buy Now |
DISTI #
RV-0909D-ND
|
DigiKey | DC DC CONVERTER +/-9V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1659 / $18.8300 | Buy Now |
DISTI #
919-RV-0909D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 9Vin +/-9Vout RoHS: Compliant | 0 |
|
$15.1600 / $18.8300 | Order Now |
DISTI #
72162847
|
RS | DC-DC Converter, DIP24, Mini 6kV, unre, Dual,2W,+/-09V, +/-111mA, RV-S_D Series | RECOM Power Inc. RV-0909D RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8800 / $19.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$14.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0100 / $19.8700 | Buy Now |
DISTI #
000000000006066746
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 9Vin +/-9Vout Min Qty: 1 | 0 |
|
$15.0100 / $17.0200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 9VDC +/-9VDC +/-111mA DIP24Mi | 0 |
|
$18.4807 / $19.7743 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-0909D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RV-0909D
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |