-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDIP14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0444
|
Newark | 2W Dc/Dc-Converter Econoline Dip24 Mini 6Kv Unreg/Tube |Recom Power RV-0905S RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $22.2400 | Buy Now |
DISTI #
RV-0905S-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 15 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.7093 | Buy Now |
DISTI #
919-RV-0905S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 9Vin 5Vout RoHS: Compliant | 0 |
|
$13.8800 / $17.2200 | Order Now |
DISTI #
72162837
|
RS | DC-DC Converter, DIP24, Mini 6kV, unre, Single,2W,05V, 400mA, RV-S_D Series | RECOM Power Inc. RV-0905S RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4600 / $18.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$13.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2600 / $17.8300 | Buy Now |
DISTI #
000000000006066744
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 9Vin 5Vout Min Qty: 1 | 0 |
|
$13.7500 / $15.5800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 9VDC 5VDC 400mA DIP24Mi | 0 |
|
$16.6940 / $17.8626 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-0905S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RV-0905S
RECOM Power Inc
Analog Circuit, PDIP14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 9.9 V | |
Input Voltage-Min | 8.1 V | |
JESD-30 Code | R-PDIP-T14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |