RV-0509D/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14

Overview of RV-0509D/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RV-0509D/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X0389
Newark 2W Dc/Dc-Converter Econoline Dip24 Mini 6Kv Unreg/Tube |Recom Power RV-0509D/P RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $26.7100
  • 25 $24.4700
  • 50 $22.7300
  • 100 $21.9900
  • 250 $21.2400
$21.2400 / $26.7100 Buy Now
DISTI # RV-0509D/P-ND
DigiKey DC DC CONVERTER +/-9V 2W Min Qty: 15 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 15 $20.0707
$20.0707 Buy Now
DISTI # 919-RV-0509DP
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin +/-9Vout RoHS: Compliant 0
  • 1 $20.6900
  • 5 $20.2300
  • 10 $19.7600
  • 30 $18.8100
  • 60 $17.7300
  • 105 $16.9300
  • 255 $16.6800
$16.6800 / $20.6900 Order Now
DISTI # 72162781
RS DC-DC Converter, DIP24, Mini 6kV, unre, Dual,2W,+/-09V, +/-111mA, RV-S_D Series | RECOM Power Inc. RV-0509D/P RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 15 $21.8400
  • 30 $20.7500
  • 45 $19.6600
  • 60 $18.5700
$18.5700 / $21.8400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks 0
  • 15 $16.1300
$16.1300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $21.8600
  • 15 $19.4400
  • 30 $18.8400
  • 60 $18.2800
  • 105 $17.2400
  • 255 $16.7700
  • 510 $16.5200
$16.5200 / $21.8600 Buy Now
DISTI # 000000000006066689
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin +/-9Vout Min Qty: 1 0
  • 1 $18.7300
  • 10 $18.1800
  • 25 $17.6600
  • 50 $17.1800
  • 100 $16.9500
  • 250 $16.5000
$16.5000 / $18.7300 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 5VDC +/-9VDC +/-111mA DIP24Mi 0
  • 1 $22.6995
  • 15 $21.2145
$21.2145 / $22.6995 RFQ

CAD Models for RV-0509D/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RV-0509D/P by RECOM Power Inc

RV-0509D/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DIP, DIP14/24,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ALSO AVAILABLE OUTPUT VOLTAGE: -9VDC; SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-XDMA-T14
Length
32.35 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
14
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.111 A
Output Voltage-Max
9.45 V
Output Voltage-Min
8.55 V
Output Voltage-Nom
9 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP14/24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
11.35 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
7.62 mm
Want to compare parts?
  1. RV-0509D/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV-0509D/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV-0509D/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RV-0509D/P would you like to use for your alert(s)?
  • Please alert me when RV-0509D/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV-0509D/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV-0509D/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV-0509D/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV-0509D/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV-0509D/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: