Part Details for RUT1005FR390CS by Samsung Electro-Mechanics
Overview of RUT1005FR390CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUT1005FR390CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUT1005FR390CS-ND
|
DigiKey | RES 0.39 OHM 1% 1/10W 0402 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0647 | Buy Now |
DISTI #
RUT1005FR390CS
|
Avnet Americas | RESISTOR, 0402, 390MOHM, 0.1W, 1/10W, 100PPM, 1% - Tape and Reel (Alt: RUT1005FR390CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0921 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks | 0 |
|
$0.0647 | Buy Now |
Part Details for RUT1005FR390CS
RUT1005FR390CS CAD Models
RUT1005FR390CS Part Data Attributes
|
RUT1005FR390CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RUT1005FR390CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.39ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |