-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.06ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUSBF250HF-ND
|
DigiKey | PTC RESET FUSE 16V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
523 In Stock |
|
$0.2290 / $0.5600 | Buy Now |
DISTI #
650-RUSBF250
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 2.5A 16V 40A Imax RoHS: Compliant | 837 |
|
$0.2900 / $0.5500 | Buy Now |
|
Future Electronics | PPTC-RLINE-PSW RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2850 / $0.3200 | Buy Now |
DISTI #
RUSBF250
|
TTI | Resettable Fuses - PPTC Radial Lead 2.5A 16V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2510 / $0.2800 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2.5A 16V RADIAL | 0 |
|
$0.5246 / $0.6033 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUSBF250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUSBF250
Littelfuse Inc
PTC Resettable Fuse, 0.06ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.036 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |