Part Details for RUSBF120 by Littelfuse Inc
Overview of RUSBF120 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for RUSBF120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8072
|
Newark | Fuse, Ptc Reset, 6V, 1.2A, Radial, Product Range:Polyswitch Rusbf Series, Voltage Rating:6Vdc, Holding Current:1.2A, Tripping Current:2A, Time To Trip:0.5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.9Mm, Diameter:6.9Mmrohs Compliant: Yes |Littelfuse RUSBF120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2489 |
|
$0.4220 / $0.6040 | Buy Now |
DISTI #
RUSBF120HF-ND
|
DigiKey | PTC RESET FUSE 6V 1.2A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2106 / $0.4000 | Buy Now |
DISTI #
650-RUSBF120
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.2A 6V 40A Imax RoHS: Compliant | 641 |
|
$0.2410 / $0.4700 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 6V 1.2A RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2350 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 6V 1.2A RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2350 | Buy Now |
DISTI #
RF3386-000
|
TTI | Resettable Fuses - PPTC RUSBF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2110 / $0.2330 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1.2A 6V RADIAL | 0 |
|
$0.4855 / $0.5583 | RFQ |
Part Details for RUSBF120
RUSBF120 CAD Models
RUSBF120 Part Data Attributes:
|
RUSBF120
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUSBF120
Littelfuse Inc
PTC Resettable Fuse, 0.14ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.7 mm | |
Package Length | 6.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 6 V |