Part Details for RUSBF110 by TE Connectivity
Overview of RUSBF110 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUSBF110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0829
|
Newark | Rusbf110 |Raychem Te Connectivity RUSBF110 Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 9700 |
|
$0.2840 / $0.3710 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk RoHS: Compliant |
11079 Partner Stock |
|
$0.4360 / $0.8040 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk RoHS: Compliant |
9700 Partner Stock |
|
$0.4447 / $0.8201 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 1913 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2880 / $0.7200 | Buy Now |
Part Details for RUSBF110
RUSBF110 CAD Models
RUSBF110 Part Data Attributes:
|
RUSBF110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUSBF110
TE Connectivity
PTC Resettable Fuse, 0.14ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.050-0.095 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.2 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.7 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.14 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |