Part Details for RUS225E by Ohmite Mfg Co
Overview of RUS225E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RUS225E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5978
|
Newark | Rheostat, 225R, 1Kw, Panel, Track Resistance:225Ohm, Power Rating:1Kw, Product Range:U Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:-, Product Width:- Rohs Compliant: Yes |Ohmite RUS225E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,548.3400 / $1,690.1700 | Buy Now |
DISTI #
RUS225E-ND
|
DigiKey | POT 225 OHM 1000W WIREWOUND LIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,747.2700 | Buy Now |
DISTI #
588-RUS225E
|
Mouser Electronics | Rheostats 1000watt 225ohm 1600V Std Shaft RoHS: Compliant | 2 |
|
$1,790.5400 | Buy Now |
DISTI #
70586195
|
RS | 1000 WATT MODEL U RHEOSTAT 10% | Ohmite RUS225E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2,096.5100 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 225 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount RoHS: Compliant |
2 On Order |
|
$1,552.6300 / $1,640.9400 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 225 Ohm 10% 1000W 1(Elec)/1(Mech)Turn 9.53mm (127.2 X 304.8 X 314.45mm) Solder Lug Panel Mount RoHS: Compliant |
2 On Order |
|
$1,552.6300 / $1,640.9400 | Buy Now |
Part Details for RUS225E
RUS225E CAD Models
RUS225E Part Data Attributes
|
RUS225E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RUS225E
Ohmite Mfg Co
Potentiometer, Wire Wound, 1000W, 225ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 304.8 mm | |
Package Length | 76.2 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1000 W | |
Resistance | 225 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 335 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |