Part Details for RUS140 by EDI Diodes (Electronic Devices Inc)
Overview of RUS140 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RUS140
RUS140 CAD Models
RUS140 Part Data Attributes
|
RUS140
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
RUS140
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RUS140
This table gives cross-reference parts and alternative options found for RUS140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUS140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGP15-400/68 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | RUS140 vs AGP15-400/68 |
PR1504 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | RUS140 vs PR1504 |
SFR154 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | RUS140 vs SFR154 |
1N5395G-H | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RUS140 vs 1N5395G-H |
1N5395SB0G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | RUS140 vs 1N5395SB0G |
FR154 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | RUS140 vs FR154 |
1N5395-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | RUS140 vs 1N5395-E3/73 |
FR154-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RUS140 vs FR154-BP |
1N5395G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RUS140 vs 1N5395G |
RU3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, | Rugao Dachang Electronics Co Ltd | RUS140 vs RU3 |