Part Details for RURU150100 by Fairchild Semiconductor Corporation
Overview of RURU150100 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RURU150100
RURU150100 CAD Models
RURU150100 Part Data Attributes
|
RURU150100
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RURU150100
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, TO-218, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-218 | |
Package Description | R-PSFM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PSFM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE |
Alternate Parts for RURU150100
This table gives cross-reference parts and alternative options found for RURU150100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURU150100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RURU15080 | Harris Semiconductor | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon | RURU150100 vs RURU15080 |
RURU15070 | Harris Semiconductor | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 700V V(RRM), Silicon | RURU150100 vs RURU15070 |
RURU15080 | Intersil Corporation | Check for Price | 150A, 800V, SILICON, RECTIFIER DIODE | RURU150100 vs RURU15080 |
RURU150100 | Intersil Corporation | Check for Price | 150A, 1000V, SILICON, RECTIFIER DIODE | RURU150100 vs RURU150100 |
RURU15090 | Intersil Corporation | Check for Price | 150A, 900V, SILICON, RECTIFIER DIODE | RURU150100 vs RURU15090 |
RURU15090 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 900V V(RRM), Silicon, TO-218, 1 PIN | RURU150100 vs RURU15090 |
RURU15080 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, TO-218, 1 PIN | RURU150100 vs RURU15080 |
RURU15090 | Harris Semiconductor | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 900V V(RRM), Silicon | RURU150100 vs RURU15090 |
RURU15070 | Intersil Corporation | Check for Price | 150A, 700V, SILICON, RECTIFIER DIODE, TO-218, 1 PIN | RURU150100 vs RURU15070 |