Part Details for RURP815 by Harris Semiconductor
Overview of RURP815 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURP815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURP815-ND
|
DigiKey | DIODE AVALANCHE 150V 8A TO220AC Min Qty: 533 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3205 In Stock |
|
$0.5600 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 8A, 150V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3205 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for RURP815
RURP815 CAD Models
RURP815 Part Data Attributes:
|
RURP815
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RURP815
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURP815
This table gives cross-reference parts and alternative options found for RURP815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR815G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 150 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | RURP815 vs MUR815G |
MUR815 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon | Harris Semiconductor | RURP815 vs MUR815 |
MUR815 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, | Galaxy Microelectronics | RURP815 vs MUR815 |
MUR815 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, | Yangzhou Yangjie Electronics Co Ltd | RURP815 vs MUR815 |