-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, 600V, Ultrafast Diode, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2153
|
Newark | Fast Diode, 30A, 600V, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.5V, Reverse Recovery Time:55Ns, Forward Surge Current:325A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi RURP3060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 597 |
|
$1.3500 / $2.3500 | Buy Now |
DISTI #
81AC9834
|
Newark | Ufr To2202L Pn 30A 600V Rohs Compliant: Yes |Onsemi RURP3060 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $2.1900 | Buy Now |
DISTI #
RURP3060-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO220-2 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
189 In Stock |
|
$1.4452 / $2.1900 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, TO-220AC | 58 |
|
$1.3758 / $2.2930 | Buy Now |
|
New Advantage Corporation | FB - RECTIFIERS RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 650 |
|
$1.2300 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RURP3060
onsemi
Buy Now
Datasheet
|
Compare Parts:
RURP3060
onsemi
30A, 600V, Ultrafast Diode, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 44 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RURP3060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP3060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURP3060 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | RURP3060 vs RURP3060 |