Part Details for RURP3010 by Harris Semiconductor
Overview of RURP3010 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for RURP3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURP3010-ND
|
DigiKey | DIODE AVALANCHE 100V 30A TO220AC Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6015 In Stock |
|
$2.4400 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 30A, 100V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6015 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for RURP3010
RURP3010 CAD Models
RURP3010 Part Data Attributes
|
RURP3010
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RURP3010
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURP3010
This table gives cross-reference parts and alternative options found for RURP3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURP3020 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RURP3010 vs RURP3020 |
RURP3020 | 30A, 200V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | RURP3010 vs RURP3020 |