Part Details for RURP1580 by Harris Semiconductor
Overview of RURP1580 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURP1580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 15A, 800V V(RRM), SILICON | 376 |
|
$0.8125 / $1.6250 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 15A, 800V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 231 |
|
$0.8585 / $1.0100 | Buy Now |
Part Details for RURP1580
RURP1580 CAD Models
RURP1580 Part Data Attributes
|
RURP1580
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RURP1580
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 100 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.125 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURP1580
This table gives cross-reference parts and alternative options found for RURP1580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP1580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RURP15100 | Intersil Corporation | Check for Price | 15A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC | RURP1580 vs RURP15100 |