Part Details for RURP15100_F085 by Fairchild Semiconductor Corporation
Overview of RURP15100_F085 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for RURP15100_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE GEN PURP 1KV 15A TO220AC | 9735 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for RURP15100_F085
RURP15100_F085 CAD Models
RURP15100_F085 Part Data Attributes
|
RURP15100_F085
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RURP15100_F085
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-220AC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Manufacturer Package Code | TO-220, MOLDED, 2LD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.45 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |