RURM1610CC
Description: Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon,

Overview of RURM1610CC by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RURM1610CC by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RURM1610CC by Harris Semiconductor

RURM1610CC
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
275 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
16 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
15 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Want to compare parts?
  1. RURM1610CC
    Harris Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RURM1610CC by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RURM1610CC by Harris Semiconductor

Select Manufacturer
Which Manufacturer of RURM1610CC would you like to use for your alert(s)?
  • Please alert me when RURM1610CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RURM1610CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RURM1610CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RURM1610CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RURM1610CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RURM1610CC by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: