Part Details for RURD620CCS9A-F085P by onsemi
Results Overview of RURD620CCS9A-F085P by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RURD620CCS9A-F085P Information
RURD620CCS9A-F085P by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RURD620CCS9A-F085P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RURD620CCS9A-F085P
|
Avnet Americas | Ultrafast Dual Diode 200V 12A 3-Pin TO-252 Surface Mount T/R - Tape and Reel (Alt: RURD620CCS9A-F085... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Vyrian | Diodes | 1521 |
|
RFQ |
Part Details for RURD620CCS9A-F085P
RURD620CCS9A-F085P CAD Models
RURD620CCS9A-F085P Part Data Attributes
|
RURD620CCS9A-F085P
onsemi
Buy Now
Datasheet
|
Compare Parts:
RURD620CCS9A-F085P
onsemi
6A, 200V Ultrafast Dual Diodes, TO-252 3L (DPAK), 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 45 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
RURD620CCS9A-F085P Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves using a thermal pad on the bottom of the device, connecting it to a large copper area on the PCB, and ensuring good airflow around the device. A 4-layer PCB with a solid ground plane and a thermal relief pattern is also recommended.
-
To ensure the device is properly biased, follow the recommended biasing circuit in the datasheet, and make sure the input voltage is within the specified range. Also, ensure the input voltage is stable and has minimal ripple.
-
Monitor the device temperature (Tj), input voltage (Vin), and output current (Iout) to prevent overheating. Ensure the device temperature remains within the specified operating range, and the input voltage and output current are within the recommended limits.
-
Handle the device with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure the assembly process follows ESD-safe procedures, and consider adding ESD protection devices, such as TVS diodes, to the PCB design.
-
Store the devices in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the devices with care, avoiding bending, flexing, or applying excessive force, which can cause mechanical damage.