Part Details for RURD410 by Harris Semiconductor
Overview of RURD410 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURD410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RURD410-ND
|
DigiKey | DIODE AVALANCHE 100V 4A I-PAK Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10780 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | 4A, 100V-200V ULTRAFAST DIODE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10780 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for RURD410
RURD410 CAD Models
RURD410 Part Data Attributes:
|
RURD410
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RURD410
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, TO-251, TO-251, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | TO-251, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 30 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURD410
This table gives cross-reference parts and alternative options found for RURD410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURD410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURD415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 150V V(RRM), Silicon, TO-251, TO-251, 2 PIN | Harris Semiconductor | RURD410 vs RURD415 |