Part Details for RUMF32BD by Schneider Electric
Overview of RUMF32BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for RUMF32BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMF32BD-ND
|
DigiKey | RELAY 3CO QC PIN 10A@250V 24VDC Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$17.2339 / $21.5400 | Buy Now |
DISTI #
996-RUMF32BD
|
Mouser Electronics | Industrial Relays RELAY 3CO QC PIN 10A@250V 24VDC COIL LED+TEST RoHS: Compliant | 10 |
|
$14.9700 / $21.5400 | Buy Now |
DISTI #
70562016
|
RS | Relay Industrial RELAY 3CO QC PIN 10A@250V 24VDC COIL LED+TEST | Schneider Electric RUMF32BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 26 |
|
$17.2300 / $21.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.0500 / $21.8400 | Buy Now | |
DISTI #
RUMF32BD
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$18.6100 / $20.4700 | RFQ |