Part Details for RUMC22B7 by Schneider Electric
Overview of RUMC22B7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RUMC22B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RUMC22B7-ND
|
DigiKey | RELAY 2CO CYL PIN 10A@250V 24VAC Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$13.7901 / $19.4900 | Buy Now |
DISTI #
996-RUMC22B7
|
Mouser Electronics | Industrial Relays RELAY 2CO CYL PIN 10A@250V 24VAC COIL LED+TEST RoHS: Compliant | 3 |
|
$13.1500 / $19.4900 | Buy Now |
DISTI #
70561932
|
RS | Relay Industrial RELAY 2CO CYL PIN 10A@250V 24VAC COIL LED+TEST | Schneider Electric RUMC22B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$19.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5200 / $19.7500 | Buy Now |
DISTI #
RUMC22B7
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$14.0900 / $15.4900 | RFQ |
Part Details for RUMC22B7
RUMC22B7 CAD Models
RUMC22B7 Part Data Attributes
|
RUMC22B7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RUMC22B7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |