Part Details for RUM1C220MSAVTS by DAEWOO Electronic Components
Overview of RUM1C220MSAVTS by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUM1C220MSAVTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRUM22/16-A25
|
Maritex | Electrolytic capacitor, 22uF, 16V, 105deg.C, 4x7 r2.5mm, 1000h Min Qty: 1 Package Multiple: 1 | 84 |
|
$0.0170 / $0.0220 | Buy Now |