-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TUMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8980
|
Newark | Mosfet, N-Ch, 20V, 3.5A, Tumt, Transistor Polarity:N Channel, Continuous Drain Current Id:3.5A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.031Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Dissipation Rohs Compliant: Yes |Rohm RUL035N02TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2820 / $0.6550 | Buy Now |
DISTI #
RUL035N02CT-ND
|
DigiKey | MOSFET N-CH 20V 3.5A TUMT6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
686 In Stock |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
RUL035N02TR
|
Avnet Americas | Trans MOSFET N-CH 20V 3.5A 6-Pin TUMT T/R - Tape and Reel (Alt: RUL035N02TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1626 / $0.1854 | Buy Now |
DISTI #
755-RUL035N02TR
|
Mouser Electronics | MOSFET Med Pwr, Sw MOSFET N Chan, 20V, 3.5A RoHS: Compliant | 2155 |
|
$0.2100 / $0.6300 | Buy Now |
|
Future Electronics | RUL035N02 Series 20 V 43 mOhm 3.5 A SMT N-Channel Power Mosfet - TUMT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
60634190
|
Verical | Trans MOSFET N-CH 20V 3.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2128 | Americas - 10930 |
|
$0.1438 / $0.1688 | Buy Now |
DISTI #
36531171
|
Verical | Trans MOSFET N-CH 20V 3.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1801 | Americas - 1057 |
|
$0.3815 / $0.4262 | Buy Now |
|
Quest Components | 860 |
|
$0.4020 / $1.0050 | Buy Now | |
DISTI #
RUL035N02TR
|
Avnet Americas | Trans MOSFET N-CH 20V 3.5A 6-Pin TUMT T/R - Tape and Reel (Alt: RUL035N02TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1626 / $0.1854 | Buy Now |
DISTI #
RUL035N02TR
|
Avnet Silica | Trans MOSFET N-CH 20V 3.5A 6-Pin TUMT T/R (Alt: RUL035N02TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUL035N02TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RUL035N02TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TUMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TUMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |