Part Details for RUK5025JR016CS by Samsung Electro-Mechanics
Overview of RUK5025JR016CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUK5025JR016CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUK5025JR016CS
|
Avnet Americas | RESISTOR2010 16MOHM 1W 100PPM 5% - Tape and Reel (Alt: RUK5025JR016CS) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for RUK5025JR016CS
RUK5025JR016CS CAD Models
RUK5025JR016CS Part Data Attributes
|
RUK5025JR016CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RUK5025JR016CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.016ohm, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.016 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% |