Part Details for RUF840-02011-1101(EP) by ADLINK Technology Inc
Overview of RUF840-02011-1101(EP) by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for RUF840-02011-1101(EP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUF840-02011-1101(EP)
|
Avnet Americas | RUFFSYSTEM COM 840, 1.6GHz Core2 Duo L7500, 12~25Vdc, 4GB CF, 32GB SSD, WinXP Professional, 40~+75?C - Bulk (Alt: RUF840-02011-1101(EP)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |