-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5353
|
Newark | Mosfet, Aec-Q101, N-Ch, 20V, Tumt, Transistor Polarity:N Channel, Continuous Drain Current Id:2.5A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.039Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.3V, Power Rohs Compliant: Yes |Rohm RUF025N02FRATL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1860 / $0.4160 | Buy Now |
DISTI #
RUF025N02FRATLCT-ND
|
DigiKey | MOSFET N-CH 20V 2.5A TUMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3999 In Stock |
|
$0.1125 / $0.6700 | Buy Now |
DISTI #
RUF025N02FRATL
|
Avnet Americas | Transistor MOSFET N-CH 20V 2.5A 3-Pin TUMT Emboss T/R - Tape and Reel (Alt: RUF025N02FRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1152 / $0.1314 | Buy Now |
DISTI #
755-RUF025N02FRATL
|
Mouser Electronics | MOSFETs Nch 20V Vds 2.5A 0.08Rds(on) 5Qg RoHS: Compliant | 3672 |
|
$0.1120 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1250 | Buy Now |
DISTI #
62299722
|
Verical | Trans MOSFET N-CH 20V 2.5A Automotive 3-Pin TUMT T/R RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.2484 / $0.2821 | Buy Now |
DISTI #
69265325
|
Verical | Trans MOSFET N-CH 20V 2.5A Automotive 3-Pin TUMT T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2314 | Americas - 2135 |
|
$0.1875 / $0.3900 | Buy Now |
DISTI #
61212230
|
Verical | Trans MOSFET N-CH 20V 2.5A Automotive 3-Pin TUMT T/R RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 2101 | Americas - 1689 |
|
$0.2631 / $0.2821 | Buy Now |
|
Quest Components | 6151 |
|
$0.2700 / $0.9000 | Buy Now | |
DISTI #
RUF025N02FRATL
|
TME | Transistor: N-MOSFET, unipolar, 20V, 2.5A, Idm: 5A, 800mW, TUMT3 Min Qty: 1 | 0 |
|
$0.1440 / $0.3890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUF025N02FRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RUF025N02FRATL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |