Part Details for RUEF800-1 by Littelfuse Inc
Overview of RUEF800-1 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF800-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF800-1HF-ND
|
DigiKey | PTC RESET FUSE 30V 8A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3835 / $0.7000 | Buy Now |
DISTI #
650-RUEF800-1
|
Mouser Electronics | Resettable Fuses - PPTC 8A 30V 40A Imax RoHS: Compliant | 0 |
|
$0.3960 / $0.9600 | Order Now |
DISTI #
RF2750-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3840 / $0.4150 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 8A 30V THT | 0 |
|
$0.8843 / $1.0169 | RFQ |
Part Details for RUEF800-1
RUEF800-1 CAD Models
RUEF800-1 Part Data Attributes:
|
RUEF800-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF800-1
Littelfuse Inc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0050-0.013 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |