Part Details for RUEF700K by Littelfuse Inc
Overview of RUEF700K by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF700K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF700KHF-ND
|
DigiKey | PTC RESET FUSE 30V 7A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
308 In Stock |
|
$0.3581 / $0.8300 | Buy Now |
DISTI #
650-RUEF700K
|
Mouser Electronics | Resettable Fuses - PPTC 7A 30V 100A Imax RoHS: Compliant | 378 |
|
$0.4100 / $0.8100 | Buy Now |
|
Future Electronics | RUEF Series 30 V 7 A Ihold Radial Through Hole PolySwitch PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 3750Bag |
|
$0.3500 / $0.4000 | Buy Now |
|
Future Electronics | RUEF Series 30 V 7 A Ihold Radial Through Hole PolySwitch PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.3500 / $0.4000 | Buy Now |
DISTI #
RUEF700K
|
TTI | Resettable Fuses - PPTC 7A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 160 In Stock |
|
$0.3760 / $0.7150 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 3000 |
|
$0.4628 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 7A 30V THT | 0 |
|
$0.8269 / $0.9509 | RFQ |
Part Details for RUEF700K
RUEF700K CAD Models
RUEF700K Part Data Attributes:
|
RUEF700K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF700K
Littelfuse Inc
PTC Resettable Fuse, 0.03ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0050-0.02 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.8 W | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |