Part Details for RUEF400K-AP by Littelfuse Inc
Overview of RUEF400K-AP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF400K-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF400K-APCT-ND
|
DigiKey | PTC RESET FUSE 30V 4A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
900 In Stock |
|
$0.2774 / $0.6400 | Buy Now |
DISTI #
650-RUEF400K-AP
|
Mouser Electronics | Resettable Fuses - PPTC 40A 30V Resett 2-Pin PolySwitch Reset Dev RoHS: Compliant | 0 |
|
$0.2740 / $0.7000 | Order Now |
|
Future Electronics | PPTC-RLINE-PSW // RF2759-000 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3050 / $0.3350 | Buy Now |
DISTI #
RF2759-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2730 / $0.3170 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 4A 30V THT | 0 |
|
$0.6091 / $0.7005 | RFQ |
Part Details for RUEF400K-AP
RUEF400K-AP CAD Models
RUEF400K-AP Part Data Attributes
|
RUEF400K-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF400K-AP
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | RUEF | |
Resistor Type | PTC RESETTABLE FUSE |
Alternate Parts for RUEF400K-AP
This table gives cross-reference parts and alternative options found for RUEF400K-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF400K-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE400K-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF400K-AP vs RUE400K-2 |
RUEF400-1 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF400K-AP vs RUEF400-1 |
RUE400-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF400K-AP vs RUE400-2 |
RUE400K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF400K-AP vs RUE400K-AP |