Part Details for RUEF400 by Littelfuse Inc
Results Overview of RUEF400 by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF400 Information
RUEF400 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7999
|
Newark | Pptc Resettable Fuse, Rectangular, 30Vdc, Product Range:Polyswitch Ruef Series, Voltage Rating:30V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2680 / $0.5980 | Buy Now |
DISTI #
RUEF400HF-ND
|
DigiKey | PTC RESET FUSE 30V 4A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2816 In Stock |
|
$0.2500 / $0.6700 | Buy Now |
DISTI #
650-RUEF400
|
Mouser Electronics | Resettable Fuses - PPTC 4A 30V 100A Imax RoHS: Compliant | 0 |
|
$0.2860 / $0.5600 | Order Now |
|
Future Electronics | RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag |
36587 Bag |
|
$0.2250 / $0.2550 | Buy Now |
|
Future Electronics | RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag |
1000 Bag |
|
$0.1670 / $0.1870 | Buy Now |
|
Future Electronics | RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.2250 / $0.2550 | Buy Now |
|
Future Electronics | RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.2250 / $0.2550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4016 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.05 OHM, THROUGH HOLE MOUNT | 3212 |
|
$0.2500 / $1.0000 | Buy Now |
Part Details for RUEF400
RUEF400 CAD Models
RUEF400 Part Data Attributes
|
RUEF400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF400
Littelfuse Inc
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.3 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for RUEF400
This table gives cross-reference parts and alternative options found for RUEF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF2753-000 | Littelfuse Inc | $0.4896 | PTC Resettable Fuse | RUEF400 vs RF2753-000 |
RF2726-000 | Littelfuse Inc | $0.4525 | PTC Resettable Fuse | RUEF400 vs RF2726-000 |
RUEF400K-2 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400 vs RUEF400K-2 |
RUEF400-1 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400 vs RUEF400-1 |
RUEF400 | TE Connectivity | $0.3024 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400 vs RUEF400 |
RUE400 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | RUEF400 vs RUE400 |
RF2731-000 | Littelfuse Inc | $0.4525 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RUEF400 vs RF2731-000 |