Part Details for RUEF300U by Littelfuse Inc
Overview of RUEF300U by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF300U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M0934
|
Newark | Resettable Fuse, Ptc, 30V, 3A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:10.8S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RUEF300U Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 | Buy Now |
DISTI #
RUEF300U-ND
|
DigiKey | PTC RESET FUSE 30V 3A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2092 / $0.4000 | Buy Now |
DISTI #
650-RUEF300U
|
Mouser Electronics | Resettable Fuses - PPTC 3A 30V 40A Imax RoHS: Compliant | 298 |
|
$0.2400 / $0.4700 | Buy Now |
|
Future Electronics | RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2050 / $0.2300 | Buy Now |
|
Future Electronics | RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2050 / $0.2300 | Buy Now |
DISTI #
RUEF300U
|
TTI | Resettable Fuses - PPTC 3A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2090 / $0.2310 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 3A 30V THT | 0 |
|
$0.4817 / $0.5540 | RFQ |
Part Details for RUEF300U
RUEF300U CAD Models
RUEF300U Part Data Attributes:
|
RUEF300U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF300U
Littelfuse Inc
PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.05 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 30 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for RUEF300U
This table gives cross-reference parts and alternative options found for RUEF300U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF300U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE300U | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF300U vs RUE300U |
RUE300U-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF300U vs RUE300U-2 |
RUEF300U | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF300U vs RUEF300U |
RUE300U-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF300U vs RUE300U-1 |