-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0553
|
Newark | Fuse, Resettable Ptc, 30Vdc, 3A, Thd, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:10.8S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RUEF300-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1842 |
|
$0.2980 / $0.3250 | Buy Now |
DISTI #
04H7998
|
Newark | Fuse, Ptc Reset, 30V, 3A, Radial, Full Reel, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:10.8S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mmrohs Compliant: Yes |Littelfuse RUEF300-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3150 | Buy Now |
DISTI #
RUEF300-2HFCT-ND
|
DigiKey | PTC RESET FUSE 30V 3A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6146 In Stock |
|
$0.2233 / $0.5400 | Buy Now |
DISTI #
650-RUEF300-2
|
Mouser Electronics | Resettable Fuses - PPTC 3A 30V 100A Imax RoHS: Compliant | 1672 |
|
$0.2560 / $0.5300 | Buy Now |
|
Future Electronics | RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2400Cut Tape/Mini-Reel |
|
$0.4250 / $0.6750 | Buy Now |
|
Future Electronics | RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Quest Components | 2443 |
|
$0.5110 / $1.4600 | Buy Now | |
DISTI #
RUEF300-2
|
TTI | Resettable Fuses - PPTC 3A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.2230 / $0.2280 | Buy Now |
|
NexGen Digital | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF300-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF300-2
Littelfuse Inc
PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.020-0.050 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for RUEF300-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF300-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE300 | PTC Thermistor, Through Hole Mount, RADIAL LEADED | TE Connectivity | RUEF300-2 vs RUE300 |
RUEF300-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF300-2 vs RUEF300-1 |
RUE300-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF300-2 vs RUE300-AP |
RUEF300-2 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF300-2 vs RUEF300-2 |