Part Details for RUEF160S by Littelfuse Inc
Overview of RUEF160S by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF160S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF160S-ND
|
DigiKey | PTC RESET FUSE 30V 1.6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
87 In Stock |
|
$0.1840 / $0.3500 | Buy Now |
DISTI #
650-RUEF160S
|
Mouser Electronics | Resettable Fuses - PPTC 1.6A 30V 40A Imax RoHS: Compliant | 555 |
|
$0.2110 / $0.3400 | Buy Now |
DISTI #
V79:2366_23470183
|
Arrow Electronics | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 22217 |
|
$0.1543 | Buy Now |
DISTI #
V36:1790_18209932
|
Arrow Electronics | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2308 | Americas - 355 |
|
$0.1818 / $0.3359 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1810 / $0.2050 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1810 / $0.2050 | Buy Now |
DISTI #
33352985
|
Verical | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1716 | Americas - 22217 |
|
$0.1543 | Buy Now |
DISTI #
76919113
|
Verical | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2308 | Americas - 355 |
|
$0.1818 / $0.2721 | Buy Now |
DISTI #
RF2912-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1860 / $0.1940 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.6A 30V THT | 0 |
|
$0.4242 / $0.4878 | RFQ |
Part Details for RUEF160S
RUEF160S CAD Models
RUEF160S Part Data Attributes
|
RUEF160S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF160S
Littelfuse Inc
PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.03-0.07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.9 W | |
Resistance | 0.11 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF160S
This table gives cross-reference parts and alternative options found for RUEF160S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF160S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE160S-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF160S vs RUE160S-2 |
RUE160S-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF160S vs RUE160S-AP |
RUE160S-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF160S vs RUE160S-1 |