Part Details for RUEF110S by TE Connectivity
Overview of RUEF110S by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0804
|
Newark | Ruef110S |Raychem Te Connectivity RUEF110S Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 10340 |
|
$0.2230 / $0.2930 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm Bulk RoHS: Compliant |
10340 Partner Stock |
|
$0.2815 / $0.4804 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for RUEF110S
RUEF110S CAD Models
RUEF110S Part Data Attributes:
|
RUEF110S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF110S
TE Connectivity
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RUEF | |
Resistor Type | PTC RESETTABLE FUSE |