-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2706
|
Newark | Polyswitch, Radial, 1.1A, Thermistor Mounting:Through Hole, Product Range:Polyswitch Ruef Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse RUEF110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3050 |
|
$0.2410 / $0.4930 | Buy Now |
DISTI #
04H7987
|
Newark | Fuse, Ptc Reset, 30V, 1.1A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:6.6S, Fuse Shape:Round, Current Rating Max:100A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RUEF110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$0.2150 / $0.4790 | Buy Now |
DISTI #
RUEF110HF-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2180 In Stock |
|
$0.1741 / $0.4200 | Buy Now |
DISTI #
650-RUEF110
|
Mouser Electronics | Resettable Fuses - PPTC 1.1A 30V 100A Imax RoHS: Compliant | 48 |
|
$0.1990 / $0.4200 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 587Bag |
|
$0.1950 / $0.2350 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1950 / $0.2350 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.1 ohm, THROUGH HOLE MOUNT | 132 |
|
$0.4074 / $0.6790 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.1 ohm, THROUGH HOLE MOUNT | 2189 |
|
$0.4393 / $1.2550 | Buy Now |
DISTI #
RUEF110
|
TTI | Resettable Fuses - PPTC 1.1A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5100 In Stock |
|
$0.1790 / $0.2620 | Buy Now |
DISTI #
RUEF110
|
TME | Fuse: PTC polymer, 1.1A, 7.4x14.2mm, 5mm Min Qty: 5 | 1038 |
|
$0.1940 / $0.3360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF110
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF110
Littelfuse Inc
PTC Resettable Fuse, 0.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.070-0.100 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.7 W | |
Resistance | 0.17 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |