Part Details for RUE600 by TE Connectivity
Overview of RUE600 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUE600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 17 |
|
$0.4825 / $0.5790 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | 47 |
|
$0.7140 / $1.1900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for RUE600
RUE600 CAD Models
RUE600 Part Data Attributes:
|
RUE600
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUE600
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0050-0.02 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.5 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUE600
This table gives cross-reference parts and alternative options found for RUE600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUE600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUEF600 | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUE600 vs RUEF600 |
RUE600-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUE600 vs RUE600-AP |