Part Details for RUC-2053-26-1012 by Altech Corporation
Overview of RUC-2053-26-1012 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RUC-2053-26-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2053-26-1012-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 16A 12V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8450 | Buy Now |
DISTI #
845-RUC2053261012
|
Mouser Electronics | Industrial Relays Industrial relay,3PST(3NO>3mm) | 0 |
|
$21.9800 / $27.8300 | Order Now |
DISTI #
71795994
|
RS | Industrial relay,3PST(3NO>3mm) | Altech Corp RUC-2053-26-1012 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8900 / $28.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$19.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6000 / $22.3200 | Buy Now |
DISTI #
10112014
|
TestEquity LLC | Altech RUC-2053-26-1012 Industrial Relay, 3PST, 3NO-3mm, 12VDC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$27.9100 | Buy Now |
Part Details for RUC-2053-26-1012
RUC-2053-26-1012 CAD Models
RUC-2053-26-1012 Part Data Attributes
|
RUC-2053-26-1012
Altech Corporation
Buy Now
|
Compare Parts:
RUC-2053-26-1012
Altech Corporation
|
Samacsys Manufacturer | Altech |