Part Details for RUC-2013-26-5230-KL by Altech Corporation
Overview of RUC-2013-26-5230-KL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for RUC-2013-26-5230-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2013-26-5230-KL-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 16A 230V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5480 | Buy Now |
DISTI #
845-RUC2013265230KL
|
Mouser Electronics | Industrial Relays Industrial relay, 3PDT | 0 |
|
$24.9000 / $31.5400 | Order Now |
DISTI #
71795932
|
RS | Industrial relay, 3PDT | Altech Corp RUC-2013-26-5230-KL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3500 / $32.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$21.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8600 / $28.9400 | Buy Now |
DISTI #
10111792
|
TestEquity LLC | Altech RUC-2013-26-5230-KL Industrial Relay, 3PDT, 230VAC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$31.6100 | Buy Now |
Part Details for RUC-2013-26-5230-KL
RUC-2013-26-5230-KL CAD Models
RUC-2013-26-5230-KL Part Data Attributes
|
RUC-2013-26-5230-KL
Altech Corporation
Buy Now
|
Compare Parts:
RUC-2013-26-5230-KL
Altech Corporation
|
Samacsys Manufacturer | Altech |