Part Details for RUC-2012-26-1024-K by Altech Corporation
Overview of RUC-2012-26-1024-K by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUC-2012-26-1024-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2012-26-1024-K-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 16A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0020 | Buy Now |
DISTI #
845-RUC2012261024K
|
Mouser Electronics | Industrial Relays Industrial relay, DPDT | 0 |
|
$20.5200 / $25.9900 | Order Now |
DISTI #
71795899
|
RS | Industrial relay, DPDT | Altech Corp RUC-2012-26-1024-K RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1600 / $26.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$18.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5600 / $21.2100 | Buy Now |
DISTI #
10111857
|
TestEquity LLC | Altech RUC-2012-26-1024-K Industrial Relay, DPDT, 24VDC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$26.0500 | Buy Now |