There are no models available for this part yet.
Overview of RUC-2012-26-1012-L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for RUC-2012-26-1012-L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RUC-2012-26-1012-L-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 16A 12V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4610 | Buy Now | |
DISTI #
845-RUC2012261012L
|
Mouser Electronics | Industrial Relays Industrial relay, DPDT | 0 |
|
$21.6700 / $27.4500 | Order Now | |
DISTI #
71795897
|
RS | Industrial relay, DPDT | Altech Corp RUC-2012-26-1012-L RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5200 / $28.3400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$19.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3500 / $22.0200 | Buy Now | ||
DISTI #
10111856
|
TestEquity LLC | Altech RUC-2012-26-1012-L Industrial Relay, DPDT, 12VDC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$27.5200 | Buy Now |