Part Details for RUA1V120MLG by Nichicon Corporation
Overview of RUA1V120MLG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RUA1V120MLG
RUA1V120MLG CAD Models
RUA1V120MLG Part Data Attributes
|
RUA1V120MLG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RUA1V120MLG
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Manufacturer Series | UA | |
Number of Terminals | 2 |