There are no models available for this part yet.
Overview of RU8-140-25-SE-L-DV-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RU8-140-25-SE-L-DV-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-RU8-140-25-SE-L-DV-K-TR-ND
|
DigiKey | 0.80 MM HIGH-SPEED EDGE CARD CON Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7401 | Buy Now | |
DISTI #
RU8-140-25-SE-L-DV
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-140-25-SE-L-DV) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$21.3900 / $32.9800 | Buy Now | |
DISTI #
200-RU814025SELDVKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit | 0 |
|
$13.4500 / $18.7400 | Order Now | |
Onlinecomponents.com | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$8.8000 / $34.2000 | Buy Now | ||
DISTI #
000000000004006184
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit Min Qty: 1 | 0 |
|
$18.7400 / $32.9800 | Buy Now | |
Master Electronics | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$8.8000 / $34.2000 | Buy Now | ||
DISTI #
5cd91454cd7c1c4c386bba69
|
Samtec | 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$8.1620 / $32.9840 | Buy Now |